Technical Document
Specifications
Brand
FestoNumber of Stations
4
Connection Port Thread
G 1/2
Manufacturer Series
PRS
Type
Manifold
Body Material
Aluminium
Thread Size
1/2in
Thread Standard
G
Model Number
10187
Country of Origin
India
Stock information temporarily unavailable.
€ 140.07
€ 140.07 Each (ex VAT)
€ 166.68
€ 166.68 Each (inc. VAT)
Festo PRS series 4 station G 1/2 Manifold, 10187
1
€ 140.07
€ 140.07 Each (ex VAT)
€ 166.68
€ 166.68 Each (inc. VAT)
Festo PRS series 4 station G 1/2 Manifold, 10187
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoNumber of Stations
4
Connection Port Thread
G 1/2
Manufacturer Series
PRS
Type
Manifold
Body Material
Aluminium
Thread Size
1/2in
Thread Standard
G
Model Number
10187
Country of Origin
India