E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Black Round Plastic Tube x 16mm OD x 11mm ID x 5mm

RS Stock No.: 273-7153Brand: FestoManufacturers Part No.: PUN-H-F-16X2,5-SW
brand-logo
View all in Plastic Tubes

Technical Document

Specifications

Brand

Festo

Colour

Black

Material

TPE

Tube Form

Round

Inner Diameter

11mm

Outer Diameter

16mm

Thickness

5mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 549.73

€ 549.73 1 Box of 50 Metres (ex VAT)

€ 654.18

€ 654.18 1 Box of 50 Metres (inc. VAT)

Festo Black Round Plastic Tube x 16mm OD x 11mm ID x 5mm

€ 549.73

€ 549.73 1 Box of 50 Metres (ex VAT)

€ 654.18

€ 654.18 1 Box of 50 Metres (inc. VAT)

Festo Black Round Plastic Tube x 16mm OD x 11mm ID x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Colour

Black

Material

TPE

Tube Form

Round

Inner Diameter

11mm

Outer Diameter

16mm

Thickness

5mm

Country of Origin

Czech Republic