Festo Air Hose White Thermoplastic Polyurethane (TPU) 6mm x PUN Series, 525454

RS Stock No.: 271-2551Brand: FestoManufacturers Part No.: PUN-V0-6X1-WS
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

White

Material

Thermoplastic Polyurethane (TPU)

Manufacturer Series

PUN

Model Number p

525454

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 498.31

€ 498.31 1 Bag of 50 Metres (ex VAT)

€ 592.99

€ 592.99 1 Bag of 50 Metres (inc. VAT)

Festo Air Hose White Thermoplastic Polyurethane (TPU) 6mm x PUN Series, 525454

€ 498.31

€ 498.31 1 Bag of 50 Metres (ex VAT)

€ 592.99

€ 592.99 1 Bag of 50 Metres (inc. VAT)

Festo Air Hose White Thermoplastic Polyurethane (TPU) 6mm x PUN Series, 525454
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

White

Material

Thermoplastic Polyurethane (TPU)

Manufacturer Series

PUN

Model Number p

525454

Country of Origin

Czech Republic