Festo QS Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130624

RS Stock No.: 121-6235Brand: FestoManufacturers Part No.: QS-12H-8
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130624

Model Number (p)

130624

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve

Stock information temporarily unavailable.

€ 129.78

€ 129.78 1 Bag of 10 (ex VAT)

€ 154.44

€ 154.44 1 Bag of 10 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130624

€ 129.78

€ 129.78 1 Bag of 10 (ex VAT)

€ 154.44

€ 154.44 1 Bag of 10 (inc. VAT)

Festo QS Series Reducer Nipple, Push In 12 mm to Push In 8 mm, Tube-to-Tube Connection Style, 130624
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 129.78
5 - 9€ 126.50
10+€ 123.13

Technical Document

Specifications

Brand

Festo

Connector A

Push In 12 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

QS

Model Number p

130624

Model Number (p)

130624

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Country of Origin

Japan

Product details

FESTO QS Straight Push-in Fittings

The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, push in tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Strong and durable thermoplastic (PBT)
• Connectors are available with or without a push in sleeve