Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Festo PBT Blanking Plug for 4mm

RS Stock No.: 121-6154Brand: FestoManufacturers Part No.: QSC-4H
brand-logo

Technical Document

Specifications

Brand

Festo

Accessory Type

Blanking Plug

Tube Size

4mm

Manufacturer Series

QSC

Material

PBT

For Use With

QS Push-In Fitting

Overall Length

28mm

Outer Diameter

5mm

Country of Origin

Japan

Product details

FESTO QSC-H Blanking Plugs

The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.

Features and Benefits

• Effortless, quick and simple push-in fitting
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• A range of sizes available for different tubing diameters
• Strong and durable thermoplastic (PBT)

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
RS PRO Plastic Blanking Plug for 4mm
€ 12.711 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

€ 21.20

€ 21.20 1 Bag of 10 (ex VAT)

€ 25.23

€ 25.23 1 Bag of 10 (inc. VAT)

Festo PBT Blanking Plug for 4mm

€ 21.20

€ 21.20 1 Bag of 10 (ex VAT)

€ 25.23

€ 25.23 1 Bag of 10 (inc. VAT)

Festo PBT Blanking Plug for 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.20
5 - 9€ 20.44
10 - 24€ 20.10
25+€ 19.94
You may be interested in
RS PRO Plastic Blanking Plug for 4mm
€ 12.711 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

Festo

Accessory Type

Blanking Plug

Tube Size

4mm

Manufacturer Series

QSC

Material

PBT

For Use With

QS Push-In Fitting

Overall Length

28mm

Outer Diameter

5mm

Country of Origin

Japan

Product details

FESTO QSC-H Blanking Plugs

The Quick Star QSC-H range of blanking plugs offer both a reliable and simple push in sleeve fitting, which can be used in various pneumatic applications.

Features and Benefits

• Effortless, quick and simple push-in fitting
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• A range of sizes available for different tubing diameters
• Strong and durable thermoplastic (PBT)

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
RS PRO Plastic Blanking Plug for 4mm
€ 12.711 Bag of 10 (ex VAT)