Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Pneumatic Cylinder Sensor, 10 → 30V

RS Stock No.: 253-9245Brand: FestoManufacturers Part No.: SDBT-MSX-1L-PU-E-0.3-N-M8
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Supply Voltage

10 → 30V

Output Type

PNP/NPN

Terminal Type

Cable

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 65.34

€ 65.34 Each (ex VAT)

€ 77.75

€ 77.75 Each (inc. VAT)

Festo Pneumatic Cylinder Sensor, 10 → 30V

€ 65.34

€ 65.34 Each (ex VAT)

€ 77.75

€ 77.75 Each (inc. VAT)

Festo Pneumatic Cylinder Sensor, 10 → 30V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Supply Voltage

10 → 30V

Output Type

PNP/NPN

Terminal Type

Cable

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Country of Origin

Bulgaria