Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 20 →320 V

RS Stock No.: 288-8301Brand: FestoManufacturers Part No.: SIED-M30NB-ZS-S-L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

20 →320 V

IP Rating

IP67

Series

SIED

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 147.19

€ 147.19 Each (ex VAT)

€ 175.16

€ 175.16 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 20 →320 V

€ 147.19

€ 147.19 Each (ex VAT)

€ 175.16

€ 175.16 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 20 →320 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Supply Voltage

20 →320 V

IP Rating

IP67

Series

SIED

Country of Origin

Czech Republic