Technical Document
Specifications
Brand
FestoThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V
Supply Voltage
10 - 30 V
IP Rating
IP67
Series
SIEF
Country of Origin
Germany
Stock information temporarily unavailable.
€ 137.56
€ 137.56 Each (ex VAT)
€ 163.70
€ 163.70 Each (inc. VAT)
Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V
1
€ 137.56
€ 137.56 Each (ex VAT)
€ 163.70
€ 163.70 Each (inc. VAT)
Festo Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, 10 → 30 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V
Supply Voltage
10 - 30 V
IP Rating
IP67
Series
SIEF
Country of Origin
Germany