Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V

RS Stock No.: 288-8315Brand: FestoManufacturers Part No.: SIEF-M12NB-PS-S-L-WA
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

Country of Origin

Germany

Stock information temporarily unavailable.

€ 137.56

€ 137.56 Each (ex VAT)

€ 163.70

€ 163.70 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V

€ 137.56

€ 137.56 Each (ex VAT)

€ 163.70

€ 163.70 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

Country of Origin

Germany