E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V

RS Stock No.: 288-8314Brand: FestoManufacturers Part No.: SIEF-M12NB-PS-S-L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

Country of Origin

Germany

Stock information temporarily unavailable.

€ 115.40

€ 115.40 Each (ex VAT)

€ 137.33

€ 137.33 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V

€ 115.40

€ 115.40 Each (ex VAT)

€ 137.33

€ 137.33 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 10 → 30 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 30 V

IP Rating

IP67

Series

SIEF

Country of Origin

Germany