E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 121-5563Brand: FestoManufacturers Part No.: SIEN-M8B-PS-K-L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Festo

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

35mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

SIEN

Standards Met

cULus Listed, EN 60947-5-2, EU EMC, RCM

Switching Current

200 mA

Country of Origin

China

Product details

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits

  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications

Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs

Stock information temporarily unavailable.

€ 110.55

€ 110.55 Each (ex VAT)

€ 131.55

€ 131.55 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

€ 110.55

€ 110.55 Each (ex VAT)

€ 131.55

€ 131.55 Each (inc. VAT)

Festo Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

35mm

IP Rating

IP65, IP67

Mounting Type

Flush

Housing Material

Polyamide

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

5kHz

Reverse Polarity Protection

Yes

Switching Frequency

5 kHz

Series

SIEN

Standards Met

cULus Listed, EN 60947-5-2, EU EMC, RCM

Switching Current

200 mA

Country of Origin

China

Product details

FESTO SIEN Series Inductive Proximity Sensors

Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits

  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications

Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs