Festo Proximity Sensor Proximity Sensor, SME, with LED indicator

RS Stock No.: 273-7241Brand: FestoManufacturers Part No.: SME-1-LED-24-B
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Proximity Sensor

Manufacturer Series

SME

LED Indicator

Yes

Supply Voltage

12 → 27 V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

'+70°C

Electrical Connection Type

Cable Open End

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 192.54

€ 192.54 Each (ex VAT)

€ 229.12

€ 229.12 Each (inc. VAT)

Festo Proximity Sensor Proximity Sensor, SME, with LED indicator

€ 192.54

€ 192.54 Each (ex VAT)

€ 229.12

€ 229.12 Each (inc. VAT)

Festo Proximity Sensor Proximity Sensor, SME, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Type

Proximity Sensor

Manufacturer Series

SME

LED Indicator

Yes

Supply Voltage

12 → 27 V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

'+70°C

Electrical Connection Type

Cable Open End

Country of Origin

Bulgaria