Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 5 to 30V dc, NO Operation, SMT-8, 574342

RS Stock No.: 125-9980Brand: FestoManufacturers Part No.: SMT-8M-A-PS-24V-E-0,3-M8D-EX2
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Festo

Type

Magneto Resistive

Supply Voltage

5 to 30V dc

Manufacturer Series

SMT-8

Compatible with

T-Slot

IP Rating

IP65, IP68, IP69K

Operation

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX

Outlet Port

Wire

Model Number p

574342

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

You may be interested in
Festo Proximity Sensor
€ 99.65Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 5 to 30V dc, NO Operation, SMT-8, 574342

P.O.A.

Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 5 to 30V dc, NO Operation, SMT-8, 574342
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Proximity Sensor
€ 99.65Each (ex VAT)

Technical Document

Specifications

Brand

Festo

Type

Magneto Resistive

Supply Voltage

5 to 30V dc

Manufacturer Series

SMT-8

Compatible with

T-Slot

IP Rating

IP65, IP68, IP69K

Operation

NO

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Hazardous Area Certification

ATEX

Outlet Port

Wire

Model Number p

574342

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

You may be interested in
Festo Proximity Sensor
€ 99.65Each (ex VAT)