E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo Pressure Switch 15bar, 15 → 30V, IP40 15 bar

RS Stock No.: 126-0228Brand: FestoManufacturers Part No.: SPAN-P10R-G18M-PN-PN-L1
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

15 bar

Minimum Operating Pressure

0bar

Proof Pressure

15bar

Supply Voltage

15 → 30V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges

Stock information temporarily unavailable.

€ 172.67

€ 172.67 Each (ex VAT)

€ 205.48

€ 205.48 Each (inc. VAT)

Festo Pressure Switch 15bar, 15 → 30V, IP40 15 bar

€ 172.67

€ 172.67 Each (ex VAT)

€ 205.48

€ 205.48 Each (inc. VAT)

Festo Pressure Switch 15bar, 15 → 30V, IP40 15 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

15 bar

Minimum Operating Pressure

0bar

Proof Pressure

15bar

Supply Voltage

15 → 30V

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SPAN Series Pressure Sensors

Festo SPAN series pressure sensors for monitoring compressed air and non-corrosive gases. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement. Pressure values are transmitted to the connected control system as a switching signal, as an analogue signal or via IO-Link depending on the sensor variant and selected parameters.

Features and Benefits

Compact design
IO-Link
Clear 2-line display
Various switching functions
Pressure and vacuum
13 pressure measuring ranges