Festo Pressure Sensor ISO8573-1:2010, 30V dc, IP65, IP67 0 bar

RS Stock No.: 175-2203Brand: FestoManufacturers Part No.: SPAU-V1R-H-G18FD-L-PNLK-PNVBA-M8U
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

0 bar

Minimum Operating Pressure

-1bar

Port Connection

G 1/8

Proof Pressure

ISO8573-1:2010

Supply Voltage

30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

ISO8573-1:2010°C

Maximum Operating Temperature

ISO8573-1:2010°C

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 225.58

€ 225.58 Each (ex VAT)

€ 268.44

€ 268.44 Each (inc. VAT)

Festo Pressure Sensor ISO8573-1:2010, 30V dc, IP65, IP67 0 bar

€ 225.58

€ 225.58 Each (ex VAT)

€ 268.44

€ 268.44 Each (inc. VAT)

Festo Pressure Sensor ISO8573-1:2010, 30V dc, IP65, IP67 0 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Air, Gas

Maximum Operating Pressure

0 bar

Minimum Operating Pressure

-1bar

Port Connection

G 1/8

Proof Pressure

ISO8573-1:2010

Supply Voltage

30V dc

IP Rating

IP65, IP67

Minimum Operating Temperature

ISO8573-1:2010°C

Maximum Operating Temperature

ISO8573-1:2010°C

Country of Origin

Bulgaria