Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Festo Pressure Sensor 5bar, 30V, IP40 bar

RS Stock No.: 281-2453Brand: FestoManufacturers Part No.: SPTE-V1R-PC10-V-2.5K
brand-logo
View all in Pneumatic Pressure Sensors

Technical Document

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

bar

Maximum Operating Pressure

bar

Minimum Operating Pressure

-1bar

Proof Pressure

5bar

Supply Voltage

30V

IP Rating

IP40

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 82.67

€ 82.67 Each (ex VAT)

€ 98.38

€ 98.38 Each (inc. VAT)

Festo Pressure Sensor 5bar, 30V, IP40 bar

€ 82.67

€ 82.67 Each (ex VAT)

€ 98.38

€ 98.38 Each (inc. VAT)

Festo Pressure Sensor 5bar, 30V, IP40 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

bar

Maximum Operating Pressure

bar

Minimum Operating Pressure

-1bar

Proof Pressure

5bar

Supply Voltage

30V

IP Rating

IP40

Country of Origin

Hungary