Festo VABM series G 1/2, G 1/8 Manifold, 8026245

RS Stock No.: 203-0197Brand: FestoManufacturers Part No.: VABM-B10-25E-G12-4
brand-logo

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2, G 1/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/2 in, 1/8in

Thread Standard

G

Model Number

8026245

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

€ 167.37

€ 167.37 Each (ex VAT)

€ 199.17

€ 199.17 Each (inc. VAT)

Festo VABM series G 1/2, G 1/8 Manifold, 8026245

€ 167.37

€ 167.37 Each (ex VAT)

€ 199.17

€ 199.17 Each (inc. VAT)

Festo VABM series G 1/2, G 1/8 Manifold, 8026245
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Festo

Connection Port Thread

G 1/2, G 1/8

Manufacturer Series

VABM

Type

Manifold

Body Material

Wrought Aluminium Alloy

Thread Size

1/2 in, 1/8in

Thread Standard

G

Model Number

8026245

Country of Origin

Hungary

You may be interested in