Festo VABM series 4 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004913

RS Stock No.: 136-7043Brand: FestoManufacturers Part No.: VABM-L1-18W-G38-4-G
brand-logo

Technical Document

Specifications

Brand

Festo

Number of Stations

4

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

3/8in

Thread Standard

G

Model Number

8004913

Electrical Connection Type

Screw

Mounting Type

Base

For Use With

VUVG-B Series Sub-Base Valves

Country of Origin

Germany

Product details

VABM Series Manifold Rails

The VABM manifold rails are for pneumatic linking of VUVG valves.

Features and Benefits

• Assembly in any position
• Corrosion resistance class 2 (moderate corrosion stress)
• Through-hole mounting
• RoHS compliant
• Wrought aluminium alloy manifold strip
• Semi in-line and sub-base valve options available

Manifold Sub-bases and End-plates

Stock information temporarily unavailable.

€ 226.42

€ 226.42 Each (ex VAT)

€ 269.44

€ 269.44 Each (inc. VAT)

Festo VABM series 4 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004913

€ 226.42

€ 226.42 Each (ex VAT)

€ 269.44

€ 269.44 Each (inc. VAT)

Festo VABM series 4 station G 3/8 Manifold Base for use with VUVG-B Series Sub-Base Valves, 8004913
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Number of Stations

4

Connection Port Thread

G 3/8

Manufacturer Series

VABM

Type

Manifold Base

Body Material

Aluminium Alloy

Thread Size

3/8in

Thread Standard

G

Model Number

8004913

Electrical Connection Type

Screw

Mounting Type

Base

For Use With

VUVG-B Series Sub-Base Valves

Country of Origin

Germany

Product details

VABM Series Manifold Rails

The VABM manifold rails are for pneumatic linking of VUVG valves.

Features and Benefits

• Assembly in any position
• Corrosion resistance class 2 (moderate corrosion stress)
• Through-hole mounting
• RoHS compliant
• Wrought aluminium alloy manifold strip
• Semi in-line and sub-base valve options available

Manifold Sub-bases and End-plates