Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
G 1/4
Function
5/3 Closed
Thread Size
2.5mm
Manufacturer Series
VHEF
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
4165866
Model Number (p)
4165866
Country of Origin
Hungary
€ 367.66
€ 367.66 Each (ex VAT)
€ 437.52
€ 437.52 Each (inc. VAT)
1
€ 367.66
€ 367.66 Each (ex VAT)
€ 437.52
€ 437.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
G 1/4
Function
5/3 Closed
Thread Size
2.5mm
Manufacturer Series
VHEF
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
4165866
Model Number (p)
4165866
Country of Origin
Hungary