E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo VLG-4-1/4 Pulse Generator, 50 Hz min, 50Hz max

RS Stock No.: 216-6365Brand: FestoManufacturers Part No.: VLG-4-1/4
brand-logo
View all in Pulse Generators

Technical Document

Specifications

Brand

Festo

Maximum Frequency

50Hz

Minimum Frequency

50 Hz

Dimensions

36 x 36 x 91mm

Height

91mm

Width

36mm

Length

36mm

Model Number p

4026

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,658.07

€ 2,658.07 Each (ex VAT)

€ 3,163.10

€ 3,163.10 Each (inc. VAT)

Festo VLG-4-1/4 Pulse Generator, 50 Hz min, 50Hz max

€ 2,658.07

€ 2,658.07 Each (ex VAT)

€ 3,163.10

€ 3,163.10 Each (inc. VAT)

Festo VLG-4-1/4 Pulse Generator, 50 Hz min, 50Hz max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Frequency

50Hz

Minimum Frequency

50 Hz

Dimensions

36 x 36 x 91mm

Height

91mm

Width

36mm

Length

36mm

Model Number p

4026

Country of Origin

Germany