Festo Vacuum Generator, 0.45mm nozzle , 5bar 15.7L/min, VN series

RS Stock No.: 647-388Brand: FestoManufacturers Part No.: VN-05-L-T2-PI2-VI2-RO1
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

15.7L/min

Maximum Vacuum Pressure

5bar

Nozzle Diameter

0.45mm

Manufacturer Series

VN

Silencer

Yes

Country of Origin

Hungary

€ 74.47

€ 74.47 Each (ex VAT)

€ 88.62

€ 88.62 Each (inc. VAT)

Festo Vacuum Generator, 0.45mm nozzle , 5bar 15.7L/min, VN series

€ 74.47

€ 74.47 Each (ex VAT)

€ 88.62

€ 88.62 Each (inc. VAT)

Festo Vacuum Generator, 0.45mm nozzle , 5bar 15.7L/min, VN series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

15.7L/min

Maximum Vacuum Pressure

5bar

Nozzle Diameter

0.45mm

Manufacturer Series

VN

Silencer

Yes

Country of Origin

Hungary