Festo Vacuum Pump, 0.95mm nozzle , -0.89bar 62.7L/min, VN series

RS Stock No.: 202-2411Brand: FestoManufacturers Part No.: VN-10-L-T3-PQ2-VQ2-RO1
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

62.7L/min

Maximum Vacuum Pressure

-0.89bar

Nozzle Diameter

0.95mm

Manufacturer Series

VN

Silencer

Yes

Maximum Input Pressure

6bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Pressure

1 → 8bar

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 69.25

€ 69.25 Each (ex VAT)

€ 82.41

€ 82.41 Each (inc. VAT)

Festo Vacuum Pump, 0.95mm nozzle , -0.89bar 62.7L/min, VN series

€ 69.25

€ 69.25 Each (ex VAT)

€ 82.41

€ 82.41 Each (inc. VAT)

Festo Vacuum Pump, 0.95mm nozzle , -0.89bar 62.7L/min, VN series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Suction Flow

62.7L/min

Maximum Vacuum Pressure

-0.89bar

Nozzle Diameter

0.95mm

Manufacturer Series

VN

Silencer

Yes

Maximum Input Pressure

6bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

Operating Pressure

1 → 8bar

Country of Origin

Hungary