Festo Vacuum Switch, G 1/8 -1bar to 1.6 bar

RS Stock No.: 175-4608Brand: FestoManufacturers Part No.: VPEV-1/8-M12
brand-logo
View all in Vacuum Switches

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

1.6 bar

Minimum Operating Pressure

-1bar

Pressure Type

Relative Pressure

Connection

G 1/8

Suitable Media

Air

Type

Vacuum Switch

Connection Thread Size

3.175 mm

Manufacturer Series

VPEV

Contact Operation

SPDT

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Output Range

48 V dc, 4000 mA

Output Type

SPDT Changeover Contact

Minimum Pressure Setting

0.16bar

Pressure Setting Range

0.16 to 1.6bar

Maximum Pressure Setting

1.6bar

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 272.02

€ 272.02 Each (ex VAT)

€ 323.70

€ 323.70 Each (inc. VAT)

Festo Vacuum Switch, G 1/8 -1bar to 1.6 bar

€ 272.02

€ 272.02 Each (ex VAT)

€ 323.70

€ 323.70 Each (inc. VAT)

Festo Vacuum Switch, G 1/8 -1bar to 1.6 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Maximum Operating Pressure

1.6 bar

Minimum Operating Pressure

-1bar

Pressure Type

Relative Pressure

Connection

G 1/8

Suitable Media

Air

Type

Vacuum Switch

Connection Thread Size

3.175 mm

Manufacturer Series

VPEV

Contact Operation

SPDT

Connection Thread Standard

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

IP Rating

IP65

Output Range

48 V dc, 4000 mA

Output Type

SPDT Changeover Contact

Minimum Pressure Setting

0.16bar

Pressure Setting Range

0.16 to 1.6bar

Maximum Pressure Setting

1.6bar

Country of Origin

Hungary