E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Festo 5/2 Bistable Solenoid Valve - Electrical VSVA Series, 534557

RS Stock No.: 202-1362Brand: FestoManufacturers Part No.: VSVA-B-B52-H-A1-1R5L
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Festo

Function

5/2 Bistable

Actuation Type

Electrical

Manufacturer Series

VSVA

Mounting Style

Sub Base

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1400L/min

Solenoid Power Consumption

2.4W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Configuration

5/2

Number of Positions

2

Country of Origin

Germany

Stock information temporarily unavailable.

€ 284.34

€ 284.34 Each (ex VAT)

€ 338.36

€ 338.36 Each (inc. VAT)

Festo 5/2 Bistable Solenoid Valve - Electrical VSVA Series, 534557

€ 284.34

€ 284.34 Each (ex VAT)

€ 338.36

€ 338.36 Each (inc. VAT)

Festo 5/2 Bistable Solenoid Valve - Electrical VSVA Series, 534557
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Function

5/2 Bistable

Actuation Type

Electrical

Manufacturer Series

VSVA

Mounting Style

Sub Base

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Aluminium

Maximum Flow Rate

1400L/min

Solenoid Power Consumption

2.4W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Configuration

5/2

Number of Positions

2

Country of Origin

Germany