Technical Document
Specifications
Brand
FestoFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
VUVS
Mounting Style
Inline
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium Alloy
Maximum Flow Rate
550L/min
Solenoid Power Consumption
2.4W
Minimum Operating Pressure
1.5bar
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Configuration
5/2
Maximum Operating Pressure
8 bar
Number of Positions
2
Minimum Operating Temperature
-5°C
Thread Standard
G
Country of Origin
China
Product details
Festo VUVS Series of Solenoid Valves - Range Information
Festo's robust, reliable and heavy-duty solenoid valves form part of the VUVS series and are predominantly used within pneumatic applications. The VUVS series features options that include single or double, 3/2 and 5/2 way solenoid valves. These solenoid valves are supplied pre-assembled and ready for installation. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries. Each valve will offer the user a long service life, they are easily services and replaceable which in turn reduces the installation and maintenance time.
Features & Benefits
Robust with easy handling
Durable and sturdy
Super easy installation and replacement
Forms part of Festo's core range
Solves the majority of your automation tasks
Features an ingress protection of IP67, which means that the solenoid valves are completely protected against the ingress of dust and against the effects of temporary immersion of water between 15cm and 1m for a duration of test 30 minutes
Each valve has a long service life
Wide range of valve functions
Flow rates of up to 1000 L/min
Inline of manifold secure mounting
Piston spool with sealing ring, also single and double solenoid are available in this series
Why are Solenoid Valves used?
There is a range of benefits to using solenoid valves, most notably the ability for automatic operation and fast switching ability. These valves also feature an instant reaction time whilst allowing for safe switching. These highly reliable valves can also lead to a reduction of energy usage compared to a direct-acting valve.
€ 100.42
€ 100.42 Each (ex VAT)
€ 119.50
€ 119.50 Each (inc. VAT)
1
€ 100.42
€ 100.42 Each (ex VAT)
€ 119.50
€ 119.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 100.42 |
5+ | € 97.91 |
Technical Document
Specifications
Brand
FestoFunction
5/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
VUVS
Mounting Style
Inline
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium Alloy
Maximum Flow Rate
550L/min
Solenoid Power Consumption
2.4W
Minimum Operating Pressure
1.5bar
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Configuration
5/2
Maximum Operating Pressure
8 bar
Number of Positions
2
Minimum Operating Temperature
-5°C
Thread Standard
G
Country of Origin
China
Product details
Festo VUVS Series of Solenoid Valves - Range Information
Festo's robust, reliable and heavy-duty solenoid valves form part of the VUVS series and are predominantly used within pneumatic applications. The VUVS series features options that include single or double, 3/2 and 5/2 way solenoid valves. These solenoid valves are supplied pre-assembled and ready for installation. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries. Each valve will offer the user a long service life, they are easily services and replaceable which in turn reduces the installation and maintenance time.
Features & Benefits
Robust with easy handling
Durable and sturdy
Super easy installation and replacement
Forms part of Festo's core range
Solves the majority of your automation tasks
Features an ingress protection of IP67, which means that the solenoid valves are completely protected against the ingress of dust and against the effects of temporary immersion of water between 15cm and 1m for a duration of test 30 minutes
Each valve has a long service life
Wide range of valve functions
Flow rates of up to 1000 L/min
Inline of manifold secure mounting
Piston spool with sealing ring, also single and double solenoid are available in this series
Why are Solenoid Valves used?
There is a range of benefits to using solenoid valves, most notably the ability for automatic operation and fast switching ability. These valves also feature an instant reaction time whilst allowing for safe switching. These highly reliable valves can also lead to a reduction of energy usage compared to a direct-acting valve.