Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Festo Shock Absorber, YSRW-16-26, 91mm Body Length, M22 Thread Size

RS Stock No.: 202-3074Brand: FestoManufacturers Part No.: YSRW-16-26
brand-logo
View all in Shock Absorbers

Technical Document

Specifications

Brand

Festo

Thread Size

M22

Body Length

91mm

Overall Length

133.5mm

Shock Absorber Type

Shock Absorber

Manufacturer Series

YSRW

Maximum Energy Capacity Per Hour

68000Nm

Maximum Energy Capacity Per Cycle

35Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 298.44

€ 298.44 Each (ex VAT)

€ 355.14

€ 355.14 Each (inc. VAT)

Festo Shock Absorber, YSRW-16-26, 91mm Body Length, M22 Thread Size

€ 298.44

€ 298.44 Each (ex VAT)

€ 355.14

€ 355.14 Each (inc. VAT)

Festo Shock Absorber, YSRW-16-26, 91mm Body Length, M22 Thread Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Thread Size

M22

Body Length

91mm

Overall Length

133.5mm

Shock Absorber Type

Shock Absorber

Manufacturer Series

YSRW

Maximum Energy Capacity Per Hour

68000Nm

Maximum Energy Capacity Per Cycle

35Nm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany