Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M10
Diameter
40mm
Overall Height
35mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
72.1kg
Compression Deflection
7mm
Country of Origin
Italy
Stock information temporarily unavailable.
€ 41.76
€ 10.44 Each (In a Pack of 4) (ex VAT)
€ 49.69
€ 12.424 Each (In a Pack of 4) (inc. VAT)
FIBET M10 Anti Vibration Mount, Female to Female Bobbin with 72.1kg Compression Load
4
€ 41.76
€ 10.44 Each (In a Pack of 4) (ex VAT)
€ 49.69
€ 12.424 Each (In a Pack of 4) (inc. VAT)
FIBET M10 Anti Vibration Mount, Female to Female Bobbin with 72.1kg Compression Load
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 16 | € 10.44 | € 41.76 |
20 - 36 | € 10.18 | € 40.72 |
40 - 96 | € 10.10 | € 40.40 |
100+ | € 10.00 | € 40.00 |
Technical Document
Specifications
Brand
FIBETAnti Vibration Mount Type
Female to Female Bobbin
Thread Size
M10
Diameter
40mm
Overall Height
35mm
Material
Natural Rubber
Metalwork
Zinc Plated Steel
Compression Load
72.1kg
Compression Deflection
7mm
Country of Origin
Italy