Fibox Grey ABS Enclosure, IP66, IP67, 120 x 80 x 55mm

Technical Document
Specifications
Brand
FiboxBody Material
ABS
External Length
120 mm
External Height
55 mm
External Width
80 mm
External Dimensions
120 x 80 x 55mm
IP Rating
IP66, IP67
Colour
Grey
Shielded
No
Distrelec Product Id
15061387
Country of Origin
Finland
Product details
FIBOX ABS Enclosures
FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
Ideal for housing electrical and electronic components
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.
€ 40.93
€ 40.93 Each (ex VAT)
€ 48.71
€ 48.71 Each (inc. VAT)
1
€ 40.93
€ 40.93 Each (ex VAT)
€ 48.71
€ 48.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
ABS
External Length
120 mm
External Height
55 mm
External Width
80 mm
External Dimensions
120 x 80 x 55mm
IP Rating
IP66, IP67
Colour
Grey
Shielded
No
Distrelec Product Id
15061387
Country of Origin
Finland
Product details
FIBOX ABS Enclosures
FIBOX ABS enclosures utilise world-class injection moulding technology. They are designed to house and protect electrical and electronic components in the most demanding applications.
Features and Benefits
Ideal for housing electrical and electronic components
Lid features a recess which is ideal for membrane keypads
IP66/67 rating and comply with EN60529
Temperature range: -40 °C to +80 °C short term, -40 °C to +60 °C for continuous use
Dimensions: 65 x 50 x 45 mm to 300 x 230 x 110 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Can the box be used outside?
Yes, ABS series enclosures have an IP66/67 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Stainless steel cover screws.