Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
50 mm
External Height
31.5 mm
External Width
45 mm
External Dimensions
50 x 45 x 31.5mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 50 x 45 x 30mmBrand: Rose
€ 21.62Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 50 x 45 x 31.5mm
1
P.O.A.
Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 50 x 45 x 31.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 50 x 45 x 30mmBrand: Rose
€ 21.62Each (ex VAT)
Technical Document
Specifications
Brand
FiboxBody Material
Aluminium
External Length
50 mm
External Height
31.5 mm
External Width
45 mm
External Dimensions
50 x 45 x 31.5mm
IP Rating
IP66, IP67
Colour
Grey
Lid Colour
Grey
Series
Euronord
Country of Origin
Finland
You may be interested in
Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure, IP66, IK09, Grey Lid, 50 x 45 x 30mmBrand: Rose
€ 21.62Each (ex VAT)