Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 152 x 66 x 46mm

RS Stock No.: 219-0177Brand: FiboxManufacturers Part No.: AL 061505
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

152 mm

External Height

46 mm

External Width

66 mm

External Dimensions

152 x 66 x 46mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord

Country of Origin

Finland

Product details

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.

Stock information temporarily unavailable.

P.O.A.

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 152 x 66 x 46mm

P.O.A.

Fibox Euronord Series Grey Aluminium Enclosure, IP66, IP67, Grey Lid, 152 x 66 x 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

152 mm

External Height

46 mm

External Width

66 mm

External Dimensions

152 x 66 x 46mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

Euronord

Country of Origin

Finland

Product details

FIBOX Euronord Aluminium Enclosure

Euronord range of enclosures from Fibox are designed to house DIN Rail-mounted terminal blocks and various types of sensors. The outer surface is free of ’gate marks’ creating a smooth area for labels, decals or screen printing. Cover screws fully tighten in 4 revolutions, are held captive, but are still removable.

Features and Benefits

• Temperature range -40°C to +80°C (continuous), -50 to +140°C (short term)
• Designed to house DIN Rail-mounted terminal blocks and various types of sensors
• IP 66/67/68
• Base colour RAL 7001

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ’s

Can the box be used outside?
• Yes, Euronord series enclosures have IP66 / IP67/ IP68 rating

Can you purchase mounting plates separately?
• No, Euronord mounting plates are not available separately

What is supplied?
• Enclosure, Base with screws for mounting plate/DIN-Rail, cover with PUR gasket and stainless steel cover screws

Standards

EN 62208:2003 (50298:1998). EN 60950.