E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fibox Steel Unperforated DIN Rail, Top Hat Compatible, 80mm x 35mm x 8mm

RS Stock No.: 188-2667Brand: FiboxManufacturers Part No.: B-3 DIN-35 RAIL
brand-logo
View all in DIN Rails

Technical Document

Specifications

Brand

Fibox

Compatibility

Top Hat

Length

80mm

Width

35mm

Height

8mm

DIN Rail Type

Unperforated

Material

Steel

Country of Origin

Finland

Product details

Piccolo Polycarbonate Enclosures

Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.

Features and Benefits:

Shock resistant
Base with screws to attach the mounting plate or DIN rail inside the box
Lid with PUR gasket and polyamide lid screws
External Height dimension includes lid thickness

Installation Position:

Upright – on a wall, pole or frame

Ratings:

Ingress protection EN 60529 IP66 / IP67
Impact resistance EN 62262 IK08
Totally electrically insulated
Halogen free DIN / VDE 0472, Part 815 – 1
UV resistance UL 508
Flammability rating UL 746C 5V
Glow wire test (IEC 695-2-1) °C – 960
NEMA 1, 4X, 6, 12, 13

Material:

Polycarbonate enclosure box
Polyamide screws
Polyurethane gasket

Temperature Ranges:

Short term -40°C to 120°C
Continuous -40°C to 80°C

You may be interested in
Stock information temporarily unavailable.

€ 3.97

€ 3.97 Each (ex VAT)

€ 4.72

€ 4.72 Each (inc. VAT)

Fibox Steel Unperforated DIN Rail, Top Hat Compatible, 80mm x 35mm x 8mm

€ 3.97

€ 3.97 Each (ex VAT)

€ 4.72

€ 4.72 Each (inc. VAT)

Fibox Steel Unperforated DIN Rail, Top Hat Compatible, 80mm x 35mm x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Fibox

Compatibility

Top Hat

Length

80mm

Width

35mm

Height

8mm

DIN Rail Type

Unperforated

Material

Steel

Country of Origin

Finland

Product details

Piccolo Polycarbonate Enclosures

Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.

Features and Benefits:

Shock resistant
Base with screws to attach the mounting plate or DIN rail inside the box
Lid with PUR gasket and polyamide lid screws
External Height dimension includes lid thickness

Installation Position:

Upright – on a wall, pole or frame

Ratings:

Ingress protection EN 60529 IP66 / IP67
Impact resistance EN 62262 IK08
Totally electrically insulated
Halogen free DIN / VDE 0472, Part 815 – 1
UV resistance UL 508
Flammability rating UL 746C 5V
Glow wire test (IEC 695-2-1) °C – 960
NEMA 1, 4X, 6, 12, 13

Material:

Polycarbonate enclosure box
Polyamide screws
Polyurethane gasket

Temperature Ranges:

Short term -40°C to 120°C
Continuous -40°C to 80°C

You may be interested in