Fibox Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure

RS Stock No.: 280-0947Brand: FiboxManufacturers Part No.: L 06 WINDOWDistrelec Article No.: 30408717
brand-logo
View all in Inspection Windows

Technical Document

Specifications

Brand

Fibox

Length

130mm

Width

16mm

Height

77mm

Material

Polycarbonate

Colour

Transparent

For Use With

6 Module Enclosure

IP Rating

IP54

Country of Origin

Spain

Product details

Universal polycarbonate inspection windows

These flat polycarbonate inspection windows are very easy to fit in metal enclosures or in plastic.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.

€ 41.09

€ 41.09 Each (ex VAT)

€ 48.90

€ 48.90 Each (inc. VAT)

Fibox Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure

€ 41.09

€ 41.09 Each (ex VAT)

€ 48.90

€ 48.90 Each (inc. VAT)

Fibox Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fibox

Length

130mm

Width

16mm

Height

77mm

Material

Polycarbonate

Colour

Transparent

For Use With

6 Module Enclosure

IP Rating

IP54

Country of Origin

Spain

Product details

Universal polycarbonate inspection windows

These flat polycarbonate inspection windows are very easy to fit in metal enclosures or in plastic.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.