Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure

RS Stock No.: 280-0975Brand: FiboxManufacturers Part No.: L 13 WINDOWDistrelec Article No.: 30253153
brand-logo
View all in Inspection Windows

Technical Document

Specifications

Brand

Fibox

Length

257mm

Width

35mm

Height

108mm

Material

Polycarbonate

Colour

Transparent

For Use With

13 Module Enclosure

IP Rating

IP65

Country of Origin

Finland

Product details

Universal polycarbonate inspection windows

These flat polycarbonate inspection windows are very easy to fit in metal enclosures or in plastic.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.

€ 59.20

€ 59.20 Each (ex VAT)

€ 70.45

€ 70.45 Each (inc. VAT)

Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure

€ 59.20

€ 59.20 Each (ex VAT)

€ 70.45

€ 70.45 Each (inc. VAT)

Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fibox

Length

257mm

Width

35mm

Height

108mm

Material

Polycarbonate

Colour

Transparent

For Use With

13 Module Enclosure

IP Rating

IP65

Country of Origin

Finland

Product details

Universal polycarbonate inspection windows

These flat polycarbonate inspection windows are very easy to fit in metal enclosures or in plastic.
Suitable for a wide range of housings.
They make it possible to view switches and other equipment inside the enclosure without having to open it.
The L12II and L24II windows are slightly smoked and curved outwards and have textured sides.