E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm

RS Stock No.: 738-9139Brand: FiboxManufacturers Part No.: PC 21/18-3 ENCLOSURE
brand-logo
View all in Instrument Cases

Technical Document

Specifications

Brand

Fibox

Body Material

PC

External Length

235 mm

External Width

185 mm

External Height

119 mm

External Dimensions

235 x 185 x 119mm

Colour

Grey

IP Rating

IP65

Series

CARDMASTER

Country of Origin

Finland

Product details

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.

Stock information temporarily unavailable.

€ 103.26

€ 103.26 Each (ex VAT)

€ 122.88

€ 122.88 Each (inc. VAT)

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm

€ 103.26

€ 103.26 Each (ex VAT)

€ 122.88

€ 122.88 Each (inc. VAT)

Fibox CARDMASTER Grey, Polycarbonate Enclosure, 235 x 185 x 119mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

PC

External Length

235 mm

External Width

185 mm

External Height

119 mm

External Dimensions

235 x 185 x 119mm

Colour

Grey

IP Rating

IP65

Series

CARDMASTER

Country of Origin

Finland

Product details

CARDMASTER Polycarbonate Enclosures - IP65

The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.

RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)

Standards

EN 62208: 2003 (50298: 1998). EN 60950. GostR.