E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 340 x 150 x 101mm

RS Stock No.: 204-6805Brand: FiboxManufacturers Part No.: PCQ3 153410 enclosure
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

340 mm

External Height

150 mm

External Width

101 mm

External Dimensions

340 x 150 x 101mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland

Stock information temporarily unavailable.

€ 261.63

€ 261.63 Each (ex VAT)

€ 311.34

€ 311.34 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 340 x 150 x 101mm

€ 261.63

€ 261.63 Each (ex VAT)

€ 311.34

€ 311.34 Each (inc. VAT)

Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 340 x 150 x 101mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Polycarbonate

External Length

340 mm

External Height

150 mm

External Width

101 mm

External Dimensions

340 x 150 x 101mm

IP Rating

IP66, IP67

Range

Euronord

Series

PC

Gasket Material

Polyurethane

Country of Origin

Finland