Technical Document
Specifications
Brand
FigaroGases Detected
Butane, Methane, Propane
Application
Domestic Gas Leak Detectors & Alarms, Portable Gas Detectors
Dimensions
17 (Dia.) x 10mm
Minimum Operating Temperature
-40°C
Height
10mm
Width
17 (Dia.)mm
Model Number p
TGS813-A00
Maximum Operating Temperature
+70°C
Model Number (p)
TGS813-A00
P.O.A.
Each (In a Tray of 10) (ex VAT)
10
P.O.A.
Each (In a Tray of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FigaroGases Detected
Butane, Methane, Propane
Application
Domestic Gas Leak Detectors & Alarms, Portable Gas Detectors
Dimensions
17 (Dia.) x 10mm
Minimum Operating Temperature
-40°C
Height
10mm
Width
17 (Dia.)mm
Model Number p
TGS813-A00
Maximum Operating Temperature
+70°C
Model Number (p)
TGS813-A00