E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder 72 Series Electrode Electrode, Relay Output, Vertical

RS Stock No.: 776-1597Brand: FinderManufacturers Part No.: 072.01.06Distrelec Article No.: 13754795
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Finder

Device Type

Electrode

Mounting Type

Vertical

Switch Output

Relay

Cable Length

6m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Series

72

Distrelec Product Id

13754795

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting

Stock information temporarily unavailable.

€ 26.60

€ 26.60 Each (ex VAT)

€ 31.65

€ 31.65 Each (inc. VAT)

Finder 72 Series Electrode Electrode, Relay Output, Vertical

€ 26.60

€ 26.60 Each (ex VAT)

€ 31.65

€ 31.65 Each (inc. VAT)

Finder 72 Series Electrode Electrode, Relay Output, Vertical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Device Type

Electrode

Mounting Type

Vertical

Switch Output

Relay

Cable Length

6m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+100°C

Series

72

Distrelec Product Id

13754795

Country of Origin

Italy

Product details

72 Series - Monitoring Relays

The 72 series of relays from Finder are level control relays for conductive liquids.

Sensitivity range (5 to 150) kΩ adjustable
Delay time (0.5s or 7s) switch selectable
Emptying or filling functions switch selectable
DIN rail mounting