Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Finder Busbar, 10 A - 250V

RS Stock No.: 666-7996Brand: FinderManufacturers Part No.: 093.08
brand-logo
View all in Busbars

Technical Document

Specifications

Brand

Finder

Rated Operational Voltage

10 A - 250V

Series

93 Series

For Use With

38 Series

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

You may be interested in
Finder Busbar
€ 6.117Each (In a Pack of 3) (ex VAT)
Stock information temporarily unavailable.

€ 5.79

€ 5.79 Each (ex VAT)

€ 6.89

€ 6.89 Each (inc. VAT)

Finder Busbar, 10 A - 250V

€ 5.79

€ 5.79 Each (ex VAT)

€ 6.89

€ 6.89 Each (inc. VAT)

Finder Busbar, 10 A - 250V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 5.79
5 - 9€ 5.69
10+€ 5.46
You may be interested in
Finder Busbar
€ 6.117Each (In a Pack of 3) (ex VAT)

Technical Document

Specifications

Brand

Finder

Rated Operational Voltage

10 A - 250V

Series

93 Series

For Use With

38 Series

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

You may be interested in
Finder Busbar
€ 6.117Each (In a Pack of 3) (ex VAT)