Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST

RS Stock No.: 800-2809Brand: FinderManufacturers Part No.: 13.81.8.230.0000Distrelec Article No.: 30066423
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Screw

Length

17.5mm

Coil Power

1.2W

Series

13 Series

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1kV ac

Depth

60.8mm

Life

100000 (Electrical) cycles

Height

88.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3.7 kVA

Application

High Irush Current / Latching

Country of Origin

Italy

Product details

13.81 Series - Electronic Step Relays

Finder 13.81 series electronic step relays, rail mounted with 1 pole

Use with 3 or 4 wire connection, with automatic recognition by the relay
Control input can be continuously applied
Longer mechanical and electrical life, and quieter than electromechanical step relays
Zero-crossing load switching
35 mm rail mount
Cadmium free contact material
Screw terminal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 106.32

€ 106.32 Each (ex VAT)

€ 126.52

€ 126.52 Each (inc. VAT)

Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST

€ 106.32

€ 106.32 Each (ex VAT)

€ 126.52

€ 126.52 Each (inc. VAT)

Finder DIN Rail Power Relay, 230V ac Coil, 16A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 106.32
5 - 9€ 104.65
10+€ 101.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPST

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Screw

Length

17.5mm

Coil Power

1.2W

Series

13 Series

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1kV ac

Depth

60.8mm

Life

100000 (Electrical) cycles

Height

88.8mm

Contact Material

Silver Alloy

Maximum Switching Power AC

3.7 kVA

Application

High Irush Current / Latching

Country of Origin

Italy

Product details

13.81 Series - Electronic Step Relays

Finder 13.81 series electronic step relays, rail mounted with 1 pole

Use with 3 or 4 wire connection, with automatic recognition by the relay
Control input can be continuously applied
Longer mechanical and electrical life, and quieter than electromechanical step relays
Zero-crossing load switching
35 mm rail mount
Cadmium free contact material
Screw terminal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more