Finder 1C SPDT Thermostats, 5A, 230 V, +5 → +37 °C

RS Stock No.: 196-2314Brand: FinderManufacturers Part No.: 1C.91.9.003.0W07Distrelec Article No.: 30134370
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Finder

Contact Rating

5A

Contact Voltage

250 V ac

Switch Configuration

SPDT

Supply Voltage

230 V

Maximum Temperature

+37 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +37 °C

Series

1C

Distrelec Product Id

30134370

Country of Origin

Italy

Stock information temporarily unavailable.

€ 288.96

€ 288.96 Each (ex VAT)

€ 343.86

€ 343.86 Each (inc. VAT)

Finder 1C SPDT Thermostats, 5A, 230 V, +5 → +37 °C

€ 288.96

€ 288.96 Each (ex VAT)

€ 343.86

€ 343.86 Each (inc. VAT)

Finder 1C SPDT Thermostats, 5A, 230 V, +5 → +37 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Contact Rating

5A

Contact Voltage

250 V ac

Switch Configuration

SPDT

Supply Voltage

230 V

Maximum Temperature

+37 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +37 °C

Series

1C

Distrelec Product Id

30134370

Country of Origin

Italy