Technical Document
Specifications
Brand
FinderCoil Voltage
120V ac
Contact Configuration
DPST-2NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
2
Latching
No
Country of Origin
France
€ 307.50
€ 61.50 Each (In a Pack of 5) (ex VAT)
€ 365.92
€ 73.185 Each (In a Pack of 5) (inc. VAT)
5
€ 307.50
€ 61.50 Each (In a Pack of 5) (ex VAT)
€ 365.92
€ 73.185 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
120V ac
Contact Configuration
DPST-2NO
Mounting Type
DIN Rail
Switching Current
20A
Number of Poles
2
Latching
No
Country of Origin
France