Finder 22 Contactor, 12 V dc Coil, 2-Pole, 25 A, 2.2 W, 1NO + 1NC, 250 V ac, 440 V ac

Technical Document
Specifications
Brand
FinderCoil Voltage
12 V dc
Number of Poles
2
Contact Voltage Rating
250 V ac, 440 V ac
Contact Current Rating
25 A
Power Rating
2.2 W
Series
22
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Width
17.5mm
Length
84mm
Depth
60.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30162791
Country of Origin
Italy
Product details
22 Series - Modular Contactors
A range of 25A modular contactors from the 22 Series from Finder.
NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard
€ 53.46
€ 53.46 Each (ex VAT)
€ 63.62
€ 63.62 Each (inc. VAT)
1
€ 53.46
€ 53.46 Each (ex VAT)
€ 63.62
€ 63.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
12 V dc
Number of Poles
2
Contact Voltage Rating
250 V ac, 440 V ac
Contact Current Rating
25 A
Power Rating
2.2 W
Series
22
Normal State Configuration
1NO + 1NC
Number Of Auxiliary Contacts
2
Auxiliary Contact Configuration
1NO + 1NC
Terminal Type
Screw
Width
17.5mm
Length
84mm
Depth
60.8mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30162791
Country of Origin
Italy
Product details
22 Series - Modular Contactors
A range of 25A modular contactors from the 22 Series from Finder.
NO contact gap ≥3 mm, double break
Continuous duty for the coil and contacts
AC/DC silent coil (with varistor protection)
Protective separation (reinforced insulation) between coil and contacts
Mechanical and LED indicators as standard