Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 2.2 W, 2NO, 440 V

RS Stock No.: 789-2708Brand: FinderManufacturers Part No.: 22.32.0.024.4320Distrelec Article No.: 13670324
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Voltage Rating

440 V

Contact Current Rating

25 A

Power Rating

2.2 W

Series

22

Normal State Configuration

2NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

13670324

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009

You may be interested in
Finder DIN Rail Relay, DPST
P.O.A.Each (ex VAT)
Finder Relay
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 55.05

€ 55.05 Each (ex VAT)

€ 65.51

€ 65.51 Each (inc. VAT)

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 2.2 W, 2NO, 440 V

€ 55.05

€ 55.05 Each (ex VAT)

€ 65.51

€ 65.51 Each (inc. VAT)

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 2.2 W, 2NO, 440 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Finder DIN Rail Relay, DPST
P.O.A.Each (ex VAT)
Finder Relay
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Voltage Rating

440 V

Contact Current Rating

25 A

Power Rating

2.2 W

Series

22

Normal State Configuration

2NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO

Terminal Type

Screw

Length

17.5mm

Depth

60.8mm

Mounting Style

DIN Rail

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Distrelec Product Id

13670324

Country of Origin

Italy

Product details

22 Series - Modular Monostable Relays

25 A modular contactors, available in 2/4 pole

Continuous duty for the coil and contactors
AC/DC silent coil (with varistor protection)
Mechanical and LED indicators as standard
Protective separation (reinforced insulation) between coil and contacts
35 mm rail (EN 60715) mount
Compliant with EN 6109 : 2009

You may be interested in
Finder DIN Rail Relay, DPST
P.O.A.Each (ex VAT)
Finder Relay
P.O.A.Each (ex VAT)