Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 1 kW, 2NO, 250 V ac, 440 V ac

RS Stock No.: 182-9935Brand: FinderManufacturers Part No.: 22.32.0.024.4340
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Power Rating

1 kW

Series

22

Normal State Configuration

2NO

Terminal Type

Screw

Width

60.8mm

Length

17.5mm

Depth

84mm

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-20°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 1 kW, 2NO, 250 V ac, 440 V ac

P.O.A.

Finder 22 Contactor, 24 V ac/dc Coil, 2-Pole, 25 A, 1 kW, 2NO, 250 V ac, 440 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

24 V ac/dc

Number of Poles

2

Contact Voltage Rating

250 V ac, 440 V ac

Contact Current Rating

25 A

Power Rating

1 kW

Series

22

Normal State Configuration

2NO

Terminal Type

Screw

Width

60.8mm

Length

17.5mm

Depth

84mm

Pole and Throw Configuration

DPST

Minimum Operating Temperature

-20°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Country of Origin

Italy