Finder 22 Contactor, 12 V ac/dc Coil, 4-Pole, 63 A

Technical Document
Specifications
Brand
FinderCoil Voltage
12 V AC/DC
Number of Poles
4
Contact Current Rating
63 A
Series
22
Terminal Type
Screw
Length
53.5mm
Depth
63.1mm
Series
22 Series
Mounting Style
DIN Rail
Maximum Operating Temperature
+55°C
Pole and Throw Configuration
DPDT
Minimum Operating Temperature
-5°C
Distrelec Product Id
30162830
Maximum Switching Power (AC)
24 kVA
Country of Origin
Italy
Product details
22.44 & 22.64 Series - Modular contactors
Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole
40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)
€ 148.47
€ 148.47 Each (ex VAT)
€ 176.68
€ 176.68 Each (inc. VAT)
1
€ 148.47
€ 148.47 Each (ex VAT)
€ 176.68
€ 176.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
12 V AC/DC
Number of Poles
4
Contact Current Rating
63 A
Series
22
Terminal Type
Screw
Length
53.5mm
Depth
63.1mm
Series
22 Series
Mounting Style
DIN Rail
Maximum Operating Temperature
+55°C
Pole and Throw Configuration
DPDT
Minimum Operating Temperature
-5°C
Distrelec Product Id
30162830
Maximum Switching Power (AC)
24 kVA
Country of Origin
Italy
Product details
22.44 & 22.64 Series - Modular contactors
Finder 22 series 4-pole modular contactors, rail mounted, with 4 pole
40 - 63 A
Continuously duty for the coil and contacts
AC/DC silent coil with varistor protection
Protective separation (reinforced insulation) between coil and contacts
Compliant with EN 61095:2009 and with EN 60947-4-1:2009
35 mm rail mount
Screw terminal
Auxiliary modules available for 22.44 and 22.64 series (800-2916 and 800-2925)