Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Finder PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 492-6631Brand: FinderManufacturers Part No.: 32.21.7.012.2000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Series

32 Series

Depth

10mm

Height

10.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

20000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Slovenia

Product details

32 Series - 32.21

CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT
Select packaging type

P.O.A.

Finder PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Series

32 Series

Depth

10mm

Height

10.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

20000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Maximum Switching Power AC

1.5 kVA

Application

Compact

Country of Origin

Slovenia

Product details

32 Series - 32.21

CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in