E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Finder 38 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, DPDT, 2-Pole

RS Stock No.: 153-056Brand: FinderManufacturers Part No.: 38.52.0.240.0060Distrelec Article No.: 30410256
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

38 Series

Switching Voltage

250 → 400V

Terminal Type

Screw

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

3.8mA

Turn Off Time

10ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89.7 x 14 x 77.1mm

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

30410256

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost

Stock information temporarily unavailable.

€ 55.18

€ 55.18 Each (ex VAT)

€ 65.66

€ 65.66 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, DPDT, 2-Pole

€ 55.18

€ 55.18 Each (ex VAT)

€ 65.66

€ 65.66 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 230V ac/dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 55.18
5 - 9€ 54.29
10+€ 52.78

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

38 Series

Switching Voltage

250 → 400V

Terminal Type

Screw

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

3.8mA

Turn Off Time

10ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

89.7 x 14 x 77.1mm

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

30410256

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost