Finder 38 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST

RS Stock No.: 533-7666Brand: FinderManufacturers Part No.: 38.81.7.024.8240
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

38 Series

Terminal Type

Screw

Switching Voltage

1.5 → 33V dc

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Input Current

10.5mA

Dimensions

87.9 x 6.2 x 75.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Turn On Time

12ms

Operating Temperature Range

-20 → +55°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

38 Series Relay Interface Modules

Finder 38 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Din Rail mounting
Instant ejection of relay by plastic retaining clip
Integral coil indication and protection circuit
6.2 mm or 14 mm wide versions available

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

€ 73.27

€ 73.27 Each (ex VAT)

€ 87.19

€ 87.19 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST

€ 73.27

€ 73.27 Each (ex VAT)

€ 87.19

€ 87.19 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 73.27
5 - 9€ 72.07
10+€ 70.03

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

38 Series

Terminal Type

Screw

Switching Voltage

1.5 → 33V dc

Depth

75.6mm

Height

87.9mm

Length

6.2mm

Input Current

10.5mA

Dimensions

87.9 x 6.2 x 75.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Turn On Time

12ms

Operating Temperature Range

-20 → +55°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

38 Series Relay Interface Modules

Finder 38 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Din Rail mounting
Instant ejection of relay by plastic retaining clip
Integral coil indication and protection circuit
6.2 mm or 14 mm wide versions available

Approvals

UL, CSA, VDE