Finder Series 39 Series Solid State Interface Relay, 26.4 V Control, 6 A Load, DIN Rail Mount

Technical Document
Specifications
Brand
FinderMaximum Control Voltage
26.4 V
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
19.2 V
Control Voltage Range
19.2 → 26.4 V
Switching Type
DC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Push In
Series
Series 39
Output Device
PLC
Minimum Load Current
1 mA
Off State Leakage Current
0.001 mA
Maximum Turn On Time
0.2 ms
Operating Temperature Range
-20 → +55°C
Manufacturer Part No.
39.00.7.024.9024
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
€ 68.18
€ 68.18 Each (ex VAT)
€ 81.13
€ 81.13 Each (inc. VAT)
1
€ 68.18
€ 68.18 Each (ex VAT)
€ 81.13
€ 81.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 68.18 |
5 - 9 | € 67.16 |
10+ | € 65.23 |
Technical Document
Specifications
Brand
FinderMaximum Control Voltage
26.4 V
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
19.2 V
Control Voltage Range
19.2 → 26.4 V
Switching Type
DC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Push In
Series
Series 39
Output Device
PLC
Minimum Load Current
1 mA
Off State Leakage Current
0.001 mA
Maximum Turn On Time
0.2 ms
Operating Temperature Range
-20 → +55°C
Manufacturer Part No.
39.00.7.024.9024
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting