Technical Document
Specifications
Brand
FinderMaximum Control Voltage
264 V ac
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
184 V ac
Control Voltage Range
230 V ac
Switching Type
AC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Screw
Number of Poles
1
Input Current
50A
Minimum Load Current
1 mA
Height
87mm
Length
6.2mm
Series
Series 39
Depth
90.7mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
0.6 ms
Dimensions
85 x 6.2 x 87mm
Minimum Operating Temperature
-40°C
Package Style
Module
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +55°C
Manufacturer Part No.
39.10.8.230.9024
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
€ 73.95
€ 73.95 Each (ex VAT)
€ 88.00
€ 88.00 Each (inc. VAT)
1
€ 73.95
€ 73.95 Each (ex VAT)
€ 88.00
€ 88.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 73.95 |
5 - 9 | € 72.78 |
10+ | € 70.69 |
Technical Document
Specifications
Brand
FinderMaximum Control Voltage
264 V ac
Maximum Load Current
6 A
Mounting Type
DIN Rail
Maximum Load Voltage
24 V dc
Minimum Control Voltage
184 V ac
Control Voltage Range
230 V ac
Switching Type
AC
Contact Configuration
SPST
Load Voltage Range
1.5 → 24V dc
Minimum Load Voltage
1.5 V dc
Terminal Type
Screw
Number of Poles
1
Input Current
50A
Minimum Load Current
1 mA
Height
87mm
Length
6.2mm
Series
Series 39
Depth
90.7mm
Off State Leakage Current
0.001 mA
Maximum Turn On Time
0.6 ms
Dimensions
85 x 6.2 x 87mm
Minimum Operating Temperature
-40°C
Package Style
Module
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +55°C
Manufacturer Part No.
39.10.8.230.9024
Country of Origin
Italy
Product details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting